Milliohm HoJLR2512-3W-8mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoJLR2512-3W-8mR-1% |
| LCSC Part # | C2904240 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 8mΩ ±1% 3W 2512 |
| Description | 8mΩ 3W Current Sense Resistor ±50ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,850
8,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0739 $ 0.0651 | $ 0.65 |
100+ | $ 0.0601 $ 0.0529 | $ 5.29 |
300+ | $ 0.0532 $ 0.0469 | $ 14.07 |
1,000+ | $ 0.048 $ 0.0423 | $ 42.30 |
4,000+ | $ 0.0375 $ 0.0330 | $ 132.00 |
8,000+ | $ 0.0354 $ 0.0312 | $ 249.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$