TI SN74HC03N
| Manufacturer | |
| Mfr. Part # | SN74HC03N |
| LCSC Part # | C2904 |
| Package | DIP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATES WITH OPEN-DRAIN OUTPUTS |
| Description | 23ns@6V,50pF 2uA 2V~6V 4 DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | DIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0281 | $ 1.03 |
10+ | $ 0.8514 | $ 8.51 |
30+ | $ 0.753 | $ 22.59 |
100+ | $ 0.6439 | $ 64.39 |
500+ | $ 0.5947 | $ 297.35 |
1,000+ | $ 0.5732 | $ 573.20 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$