LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C15S product image
  • BZT52C15S thumbnail 1
  • BZT52C15S thumbnail 2
  • BZT52C15S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C15SRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C15S
LCSC Part #
C2903906
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 200mW SOD-323
Datasheetpdf iconGOODWORK BZT52C15S
In-Stock: 11,980
11,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0138$ 0.28
200+$ 0.011$ 2.20
600+$ 0.0094$ 5.64
3,000+$ 0.0082$ 24.60
9,000+$ 0.0074$ 66.60
30,000+$ 0.007$ 210.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range: 2.4V ~ 43V.
  • Ideal for automated assembly processes.