LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT SS1030_R1_00001 product image
  • SS1030_R1_00001 thumbnail 1
  • SS1030_R1_00001 thumbnail 2
  • SS1030_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT SS1030_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
SS1030_R1_00001
LCSC Part #
C2903886
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-123
Datasheetpdf iconPANJIT SS1030_R1_00001
In-Stock: 3,020
3,020 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.63
100+$ 0.0502$ 5.02
300+$ 0.044$ 13.20
3,000+$ 0.0393$ 117.90
6,000+$ 0.0356$ 213.60
9,000+$ 0.0337$ 303.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSOD-123
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)480mV@1A
Reverse Leakage Current (Ir)50uA@30V
Current - Rectified1A