LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE MMSZ5245B product image
  • MMSZ5245B thumbnail 1
  • MMSZ5245B thumbnail 2
  • MMSZ5245B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE MMSZ5245BRoHS

Manufacturer
LGEAsian Brands
MPN
MMSZ5245B
LCSC Part #
C2903823
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 15V 500mW SOD-123
Datasheetpdf iconLGE MMSZ5245B
In-Stock: 4,180
4,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0196$ 0.39
200+$ 0.0153$ 3.06
600+$ 0.013$ 7.80
3,000+$ 0.0113$ 33.90
9,000+$ 0.0101$ 90.90
21,000+$ 0.0094$ 197.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece