LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE US2M product image
  • US2M thumbnail 1
  • US2M thumbnail 2
  • US2M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE US2MRoHS

Manufacturer
LGEAsian Brands
MPN
US2M
LCSC Part #
C2903704
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
Diode 1kV 2A DO-214AC(SMA)
Datasheetpdf iconLGE US2M
In-Stock: 3,370
3,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.019$ 0.19
100+$ 0.0148$ 1.48
300+$ 0.0125$ 3.75
1,000+$ 0.0111$ 11.10
5,000+$ 0.0095$ 47.50
10,000+$ 0.0088$ 88.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLGE
PackagingDO-214AC(SMA)
Reverse Recovery Time (trr)75ns
Voltage - DC Reverse (Vr) (Max)1kV
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@2A
Reverse Leakage Current (Ir)10uA@1kV
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece