Milliohm HoJLR1206-1W-80mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoJLR1206-1W-80mR-1% |
| LCSC Part # | C2903503 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 80mΩ ±1% 1W 1206 |
| Description | 1W 80mΩ Current Sense Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
260 
260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0639 $ 0.0563 | $ 0.56 |
100+ | $ 0.0527 $ 0.0464 | $ 4.64 |
300+ | $ 0.0472 $ 0.0416 | $ 12.48 |
1,000+ | $ 0.043 $ 0.0379 | $ 37.90 |
5,000+ | $ 0.0314 $ 0.0277 | $ 138.50 |
10,000+ | $ 0.0298 $ 0.0263 | $ 263.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$