VO MF1/4W-200Ω±1%-ST52
| Manufacturer | VOAsian Brands |
| MPN | MF1/4W-200Ω±1%-ST52 |
| LCSC Part # | C2903270 |
| Packaging | Through Hole,D2.7xL6.2mm |
| Customer # | |
| Key Attributes | RES 200Ω ±1% 250mW Through Hole,D2.7xL6.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.7xL6.2mm | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- HIGH QUALITY
- WITHSTAND VOLTAGE, SHOCK RESISTANCE
- STANDARD TOLERANCE: ±1%, (±0.5%, ±0.1%)
- VARIETY OF PACKAGING - BULK 26mm, 52mm, 63mm, 73mm, 93mm, TAPE, CUT AND FORMED
- HIGH RESISTANCE RANGE (0Ω1 - 10MΩ)
In-Stock: 7,700
7,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0064 | $ 0.64 |
| 1,000+ | $ 0.0051 | $ 5.10 |
| 5,000+ | $ 0.0038 | $ 19.00 |
| 10,000+ | $ 0.0033 | $ 33.00 |
| 50,000+ | $ 0.003 | $ 150.00 |
| 100,000+ | $ 0.0028 | $ 280.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D2.7xL6.2mm | |
| Resistance | 200Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- HIGH QUALITY
- WITHSTAND VOLTAGE, SHOCK RESISTANCE
- STANDARD TOLERANCE: ±1%, (±0.5%, ±0.1%)
- VARIETY OF PACKAGING - BULK 26mm, 52mm, 63mm, 73mm, 93mm, TAPE, CUT AND FORMED
- HIGH RESISTANCE RANGE (0Ω1 - 10MΩ)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



