KOHERelec NRSE6045-470M
| Manufacturer |
KOHERelec
Asian Brands |
| Mfr. Part # | NRSE6045-470M |
| LCSC Part # | C2903090 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH SMD,6x6mm |
| Description | 1.2A 47uH 220mΩ 1.4A Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2316 | $ 1.16 |
50+ | $ 0.1822 | $ 9.11 |
150+ | $ 0.161 | $ 24.15 |
1,500+ | $ 0.1317 | $ 197.55 |
3,000+ | $ 0.1199 | $ 359.70 |
4,500+ | $ 0.1129 | $ 508.05 |
Standard Packaging 1500/Full
Reel | ||