MSKSEMI MSK60N03DF
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MSK60N03DF |
| LCSC Part # | C2902921 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 60A DFN-8(3x3) |
| Description | N-Channel 30V 60A 59W Surface Mount DFN-8(3x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,574
2,574
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2927 $ 0.2635 | $ 0.26 |
10+ | $ 0.2569 $ 0.2313 | $ 2.31 |
30+ | $ 0.2413 $ 0.2172 | $ 6.52 |
100+ | $ 0.2211 $ 0.1990 | $ 19.90 |
500+ | $ 0.19 $ 0.1710 | $ 85.50 |
1,000+ | $ 0.1837 $ 0.1654 | $ 165.40 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$