MSKSEMI MSK30N03DF
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MSK30N03DF |
| LCSC Part # | C2902918 |
| Package | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 30A DFN-8(3.3x3.3) |
| Description | N-Channel 30V 30A 20W Surface Mount DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | DFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,191
4,191
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2912 $ 0.2767 | $ 0.28 |
10+ | $ 0.2553 $ 0.2426 | $ 2.43 |
30+ | $ 0.2398 $ 0.2279 | $ 6.84 |
100+ | $ 0.2211 $ 0.2101 | $ 21.01 |
500+ | $ 0.1884 $ 0.1790 | $ 89.50 |
1,000+ | $ 0.1837 $ 0.1746 | $ 174.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$