LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BZT52C13S product image
  • BZT52C13S thumbnail 1
  • BZT52C13S thumbnail 2
  • BZT52C13S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52C13SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52C13S
LCSC Part #
C2902899
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 13V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52C13S
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0277$ 0.55
200+$ 0.0219$ 4.38
600+$ 0.0187$ 11.22
3,000+$ 0.0153$ 45.90
9,000+$ 0.0137$ 123.30
21,000+$ 0.0128$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece