LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI BZT52C11S product image
  • BZT52C11S thumbnail 1
  • BZT52C11S thumbnail 2
  • BZT52C11S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52C11SRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52C11S
LCSC Part #
C2902898
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 11V 200mW SOD-323
Datasheetpdf iconMSKSEMI BZT52C11S
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0278$ 0.0237$ 0.47
200+$ 0.0218$ 0.0186$ 3.72
600+$ 0.0185$ 0.0158$ 9.48
3,000+$ 0.0165$ 0.0141$ 42.30
9,000+$ 0.0148$ 0.0126$ 113.40
21,000+$ 0.0138$ 0.0118$ 247.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece