LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-2100S11P-C000 product image
  • B-2100S11P-C000 thumbnail 1
  • B-2100S11P-C000 thumbnail 2
  • B-2100S11P-C000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw B-2100S11P-C000RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-2100S11P-C000
LCSC Part #
C2902694
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 11POS 2.54mm SINGLE ROW TH
Datasheetpdf iconCkmtw B-2100S11P-C000
Custom CablesMOQ 1pc
In-Stock: 2,285
2,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1236$ 0.62
50+$ 0.0985$ 4.93
150+$ 0.086$ 12.90
500+$ 0.0766$ 38.30
2,000+$ 0.0691$ 138.20
5,000+$ 0.0653$ 326.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,P=2.54mm
Voltage Rating (Max)-
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height5mm
Mounting TypeThrough Hole
Length of Mating Pin3.6mm
Number of PINs11P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
ColorBlack
Pin Structure1x11P
Row Spacing-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.