HGSEMI MAX706M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX706M/TR |
| LCSC Part # | C2902488 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power μP Supervisor Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 1.25V | |
| Function | Watchdog timer;Manual reset input |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX706/MAX706T/MAX706S/MAX706R CMOS supervisor circuits monitor powersupply and battery voltage level, and μP/μC operation. Compared to pin-compatible devices offered by Maxim Integrated Products, these devices feature 60 percent lower maximum supply current. The family offers several functional options. Each device generates a reset signal during power-up, power-down and during brownout conditions. A reset is generated when the supply drops below 4.4V (MAX706), 3.08V(MAX706T), 2.93V(MAX706S), 2.63V(MAX706R).In addition,the MAX706/MAX706T/MAX706S/MAX706R feature a 1.6 second watchdog timer. A versatile power-fail circuit has a1.25V threshold, useful in checking battery levels and non-5V supplies. All devices have a manual reset (MR(overline)) input. The watchdog timer output will trigger a reset if connected to MR(overline). All devices are available in DIP-8, SOP-8 and MSOP-8 packages
Features
- 140 μA maximum supply current
- Precision power supply monitor – 4.40V threshold (MAX706) – 3.08V threshold (MAX706T) – 2.93V threshold (MAX706S) – 2.63V threshold (MAX706R)
- Debounced manual reset input
- Voltage monitor – 1.25V threshold – Battery monitor/Auxiliary supply monitor
- Watchdog timer (MAX706/MAX706T/MAX706S/MAX706R)
- 300ms reset pulse width
- MicroSOP Package
Applications
- Computers and embedded controllers
- Battery-operated systems
- Intelligent instruments
- Wireless communication systems
- PDAs and handheld equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3891 | $ 1.95 |
| 50+ | $ 0.309 | $ 15.45 |
| 150+ | $ 0.2738 | $ 41.07 |
| 500+ | $ 0.2178 | $ 108.90 |
| 2,500+ | $ 0.1986 | $ 496.50 |
| 5,000+ | $ 0.1874 | $ 937.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 1.25V | |
| Function | Watchdog timer;Manual reset input |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX706/MAX706T/MAX706S/MAX706R CMOS supervisor circuits monitor powersupply and battery voltage level, and μP/μC operation. Compared to pin-compatible devices offered by Maxim Integrated Products, these devices feature 60 percent lower maximum supply current. The family offers several functional options. Each device generates a reset signal during power-up, power-down and during brownout conditions. A reset is generated when the supply drops below 4.4V (MAX706), 3.08V(MAX706T), 2.93V(MAX706S), 2.63V(MAX706R).In addition,the MAX706/MAX706T/MAX706S/MAX706R feature a 1.6 second watchdog timer. A versatile power-fail circuit has a1.25V threshold, useful in checking battery levels and non-5V supplies. All devices have a manual reset (MR(overline)) input. The watchdog timer output will trigger a reset if connected to MR(overline). All devices are available in DIP-8, SOP-8 and MSOP-8 packages
Features
- 140 μA maximum supply current
- Precision power supply monitor – 4.40V threshold (MAX706) – 3.08V threshold (MAX706T) – 2.93V threshold (MAX706S) – 2.63V threshold (MAX706R)
- Debounced manual reset input
- Voltage monitor – 1.25V threshold – Battery monitor/Auxiliary supply monitor
- Watchdog timer (MAX706/MAX706T/MAX706S/MAX706R)
- 300ms reset pulse width
- MicroSOP Package
Applications
- Computers and embedded controllers
- Battery-operated systems
- Intelligent instruments
- Wireless communication systems
- PDAs and handheld equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



