LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM2937ET-5.0 product image
  • LM2937ET-5.0 thumbnail 1
  • LM2937ET-5.0 thumbnail 2
  • LM2937ET-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM2937ET-5.0RoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM2937ET-5.0
LCSC Part #
C2902485
Packaging
TO-220
Customer #
Key Attributes
500-mA Low Dropout Regulator
Datasheetpdf iconHGSEMI LM2937ET-5.0
In-Stock: 1,371
1,371 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4053$ 0.41
10+$ 0.359$ 3.59
50+$ 0.3048$ 15.24
100+$ 0.2793$ 27.93
500+$ 0.2681$ 134.05
1,000+$ 0.2617$ 261.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-220
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage26V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Reverse polarity voltage protection;Input overvoltage protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM2937 is a positive voltage regulator capable of supplying up to 500 mA of load current. The use of a PNP power transistor provides a low dropout voltage characteristic. With a load current of 500 mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5 V (1-V ensured maximum over the full operating temperature range). Special circuitry has been incorporated to minimize the quiescent current to typically only 10 mA with a full 500-mA load current when the input to output voltage differential is greater than 3 V. The LM2937 requires an output bypass capacitor for stability. As with most low dropout regulators, the ESR of this capacitor remains a critical design parameter, but the LM2937 includes special compensation circuitry that relaxes ESR requirements. The device is stable for all ESR below 3 Ω. This allows the use of low ESR chip capacitors. Ideally suited for automotive applications, the LM2937 will protect itself and any load circuitry from reverse battery connections, two-battery jumps, and up to 60-V/−50-V load dump transients. Familiar regulator features such as short circuit and thermal shutdown protection are also built in.

Features

AI Translation
  • Fully Specified for Operation Over -40°C to 125°C
  • Output Current in Excess of 500 mA
  • Output Trimmed for 5% Tolerance Under all Operating Conditions
  • Typical Dropout Voltage of 0.5 V at Full Rated Load Current
  • Wide Output Capacitor ESR Range, up to 3 Ω
  • Internal Short Circuit and Thermal Overload Protection
  • Reverse Battery Protection
  • 60-V Input Transient Protection
  • Mirror Image Insertion Protection

Applications

AI Translation
  • Automotive
  • Industrial Control
  • Point-of-Load regulation