HGSEMI OP07DN
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | OP07DN |
| LCSC Part # | C2902479 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Very low offset single bipolar operational amplifier |
| Description | 150uV 1.8nA 170V/ms 120dB -3V~22V 500kHz 1 DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
805 
805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.213 | $ 1.07 |
50+ | $ 0.1712 | $ 8.56 |
150+ | $ 0.1504 | $ 22.56 |
500+ | $ 0.1244 | $ 62.20 |
2,000+ | $ 0.1129 | $ 225.80 |
4,000+ | $ 0.1059 | $ 423.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$