LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM79L08F product image
  • LM79L08F thumbnail 1
  • LM79L08F thumbnail 2
  • LM79L08F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM79L08FRoHS

Manufacturer
MPN
LM79L08F
LCSC Part #
C2902319
Packaging
SOT-89-3
Customer #
Key Attributes
3-TERMINAL 0.1A NEGATIVE VOLTAGE REGULATOR
Datasheetpdf iconHTC LM79L08F
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2273$ 1.14
50+$ 0.1804$ 9.02
150+$ 0.1603$ 24.05
1,000+$ 0.1352$ 135.20
2,000+$ 0.1241$ 248.20
5,000+$ 0.1174$ 587.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingSOT-89-3
Output Voltage8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6.5mA
Output ConfigurationNegative
Output Current100mA
Operating Voltage23V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This series of fixed-voltage monolithic integrated-circuit voltage regulators is designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high current voltage regulators.

Each of these regulators can deliver up to 100mA of output current. The internal limiting and thermal shutdown features of these regulators make them essentially immune to overload. When used as a replacement for a zener dioderesistor combination, an effective improvement in output impedance can be obtained together with lower-bias current.

Features

AI Translation
  • Output Current Up to 100mA
  • No External Components
  • Internal Thermal Overload Protection
  • Internal Short-Circuit Limiting
  • Output Voltage of -5V, -6V, -8V, -9V, -12V, -15V, -18V, and -24V
  • Moisture Sensitivity Level 3