LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM1117MPX-18NOPB product image
  • LM1117MPX-18NOPB thumbnail 1
  • LM1117MPX-18NOPB thumbnail 2
  • LM1117MPX-18NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM1117MPX-18NOPB

Manufacturer
MPN
LM1117MPX-18NOPB
LCSC Part #
C2902256
Packaging
SOT-223
Customer #
Key Attributes
800 mA Low-Dropout Linear Regulator
Datasheetonsemi LM1117MPX-18NOPB
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4862$ 0.49
10+$ 0.4764$ 4.76
30+$ 0.4681$ 14.04
100+$ 0.4616$ 46.16
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-223
Output Voltage1.8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Ta)
Supply Current (Iq)4.2mA
Output ConfigurationPositive
Operating Voltage11.8V
Output Current800mA
FeaturesOver Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LM1117 features a significant reduction in dropout voltage along with enhanced output voltage accuracy and temperature stability when compared to older industry standard three−terminal adjustable regulators. These devices contain output current limiting, safe operating area compensation and thermal shutdown protection making them designer friendly for powering numerous consumer and industrial products. The LM1117 series is pin compatible with the older LM317 and its derivative device types.

Features

AI Translation
  • Available in 1.8 V, 2.5 V, 3.3 V, 5.0 V, and Adjustable Versions
  • Space−Saving SOT−223 Package
  • Current Limiting and Thermal Protection
  • Output Current 800 mA
  • Line Regulation 0.2% (Maximum)
  • Load Regulation 0.4% (Maximum)
  • Temperature Range: -40°C to 125°C
  • These are Pb-Free Devices

Applications

AI Translation
  • Post Regulator for Switching DC−DC Converter
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Portable Instrumentation
  • Active SCSI Termination Regulation

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NCV1117ST18T3GonsemiSimilarSOT-22368$ 0.7424
AZ1117CH-1.8TRG1DIODESSimilarSOT-2232,195$ 0.1628
NCP1117ST18T3GonsemiSimilarSOT-22375$ 0.4944
1117-1.8IDCHIPSimilarSOT-2231,680$ 0.0623
LM1117MP-1.8/NOPBTISimilarSOT-2231,268$ 0.9871
View and Compare All Alternative Parts.