onsemi FFSM0865B
| Manufacturer | |
| Mfr. Part # | FFSM0865B |
| LCSC Part # | C2902249 |
| Package | PQFN-4(8x8) |
| Customer # | |
| Key Attributes | DIODE SIC 650V 11.6A PQFN-4(8x8) |
| Description | SiC Diode Independent 650V 11.6A Surface Mount PQFN-4(8x8) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | PQFN-4(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.6851 $ 2.9972 | $ 3.00 |
10+ | $ 6.6571 $ 2.5963 | $ 25.96 |
30+ | $ 6.0297 $ 2.3516 | $ 70.55 |
100+ | $ 5.5049 $ 2.1470 | $ 214.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$