onsemi FDBL9406-F085T6
| Manufacturer | |
| Mfr. Part # | FDBL9406-F085T6 |
| LCSC Part # | C2902247 |
| Package | HPSOF-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 240A HPSOF-8 |
| Description | N-Channel 40V 240A 136.4W HPSOF-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | HPSOF-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3475 $ 1.0000 | $ 1.00 |
10+ | $ 4.143 $ 0.9529 | $ 9.53 |
30+ | $ 4.0213 $ 0.9249 | $ 27.75 |
100+ | $ 3.8995 $ 0.8969 | $ 89.69 |
500+ | $ 3.8418 $ 0.8837 | $ 441.85 |
1,000+ | $ 3.8168 $ 0.8779 | $ 877.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$