LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP1343AMDCDBD1R2G product image
  • NCP1343AMDCDBD1R2G thumbnail 1
  • NCP1343AMDCDBD1R2G thumbnail 2
  • NCP1343AMDCDBD1R2G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi NCP1343AMDCDBD1R2GRoHS

Manufacturer
MPN
NCP1343AMDCDBD1R2G
LCSC Part #
C2902220
Packaging
SOIC-9-150mil
Customer #
Key Attributes
High Frequency Quasi-Resonant Flyback Controller
Datasheetpdf icononsemi NCP1343AMDCDBD1R2G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingSOIC-9-150mil
Operating Temperature-40℃~+125℃
Output Current500mA;800mA
Frequency - Switching25kHz~500kHz
Pd - Power Dissipation330mW
Voltage - Supply9V~28V
Voltage - Breakdown700V
TopologyFlyback
FeaturesSoft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)75%
Working ModeQR;DCM
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NCP1343 is a highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converters. The NCP1343 features a proprietary valley−lockout circuitry, ensuring stable valley switching. This system works down to the 6th valley and transitions to frequency foldback mode to reduce switching losses. As the load decreases further, the NCP1343 enters quiet−skip mode to manage the power delivery while minimizing acoustic noise. Additionally, the NCP1343 integrates power excursion mode (PEM) to minimize transformer size in designs requiring high transient load capability. If transient load capability is not desired, the NCP1342 offers the same performance and features without PEM. To ensure light load performance with high frequency designs, the NCP1343 incorporates Rapid Frequency Foldback with Minimum Peak Current Modulation to reduce the switching frequency quickly. To help ensure converter ruggedness, the NCP1343 implements several key protective features such as internal brownout detection, a non−dissipative Over Power Protection (OPP) for constant maximum output power regardless of input voltage, and a latched overvoltage and NTC−ready overtemperature protection through a dedicated pin. The NCP1343 implements a quasi−resonant flyback converter utilizing current−mode architecture where the switch−off event is dictated by the peak current. This IC is an ideal candidate where low parts count and cost effectiveness are the key parameters, particularly in ac−dc adapters, open−frame power supplies, etc. The NCP1343 incorporates all the necessary components normally needed in modern power supply designs, bringing several enhancements such as non−dissipative overpower protection (OPP), brownout protection, and frequency reduction management for optimized efficiency over the entire power range.

Features

AI Translation
  • Integrated High−Voltage Startup Circuit with Brownout Detection
  • Wide VCC Range from 9 V to 28 V
  • 28 V VCC Overvoltage Protection
  • Abnormal Overcurrent Fault Protection for Winding Short Circuit or Saturation Detection
  • Internal Temperature Shutdown
  • Valley Switching Operation with Valley−Lockout for Noise−Free Operation
  • Frequency Foldback with 25 kHz Minimum Frequency Clamp for Increased Efficiency at Light Loads
  • Rapid Frequency Foldback for Fast Reduction of Switching Frequency at Light Loads
  • Skip Mode with Quiet−Skip Technology for Highest Performance During Light Loads
  • Minimized Current Consumption for No Load Power Below 30 mW
  • Frequency Jittering for Reduced EMI Signature
  • Latching or Auto−Recovery Timer−Based Overload Protection
  • Adjustable Overpower Protection (OPP)
  • Adjustable Maximum Frequency Clamp
  • CCM Operation During Power Excursion Mode (PEM)
  • Fault Pin for Severe Fault Conditions, NTC Compatible for OTP
In-Stock: 2,450
2,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2565$ 1.26
10+$ 1.0514$ 10.51
30+$ 0.9391$ 28.17
100+$ 0.8122$ 81.22
500+$ 0.7552$ 377.60
1,000+$ 0.7308$ 730.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$