LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCL30076AADR2G product image
  • NCL30076AADR2G thumbnail 1
  • NCL30076AADR2G thumbnail 2
  • NCL30076AADR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCL30076AADR2GRoHS

Manufacturer
MPN
NCL30076AADR2G
LCSC Part #
C2902101
Packaging
SOIC-8
Customer #
Key Attributes
Quasi-Resonant Buck Controller for Precise Current Regulation and Wide Analog Dimming
Datasheetpdf icononsemi NCL30076AADR2G
In-Stock: 2,979
2,979 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7808$ 0.78
10+$ 0.6259$ 6.26
30+$ 0.5493$ 16.48
100+$ 0.4727$ 47.27
500+$ 0.4254$ 212.70
1,000+$ 0.4026$ 402.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
Manufactureronsemi
PackagingSOIC-8
Output Voltage-
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current-
Constant Current Accuracy2%
Voltage - Input(DC)30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCL30076 is a DC−DC buck controller for wide dimming range down to 1% by analog dimming control to relieve audible noise and flicker in PWM dimming. Proprietary LED current calculation technique driven by zero input offset amplifiers performs precise constant current in the whole analog dimming range. Multi−mode operation provides high efficiency with minimized switching loss by QR at heavy load and deep analog dimming by DCM at light load. PWM dimming control is also provided in case that constant LED color temperature is required. The NCL30076 has several protections such as LED short protection, over current protection, thermal shutdown and VDD over voltage protection for robust system reliability.

Features

AI Translation
  • Wide Analog Dimming Range: 1~100%
  • Low CC Tolerance: ±2% at 100% Load & ±20% at 1% Load
  • Low System BOM
  • LED Off Mode at Standby
  • Low Standby Current
  • PWM Dimming Available
  • Gate Sourcing and Sinking Current of 0.5 A/0.8 A
  • Robust Protection Features:
    • LED Short Protection
    • Over Current Protection
    • Thermal Shutdown
    • VDD Over Voltage Protection

Applications

AI Translation
  • LED Lighting System