LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP4318BLCDR2G product image
  • NCP4318BLCDR2G thumbnail 1
  • NCP4318BLCDR2G thumbnail 2
  • NCP4318BLCDR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP4318BLCDR2GRoHS

Manufacturer
MPN
NCP4318BLCDR2G
LCSC Part #
C2902034
Packaging
SOIC-8
Customer #
Key Attributes
Advanced Synchronous Rectifier Controller for LLC Resonant Converter
Datasheetpdf icononsemi NCP4318BLCDR2G
In-Stock: 495
495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6017$ 1.60
10+$ 1.3204$ 13.20
30+$ 1.166$ 34.98
100+$ 0.992$ 99.20
500+$ 0.8668$ 433.40
1,000+$ 0.8326$ 832.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
Manufactureronsemi
PackagingSOIC-8
Frequency - Switching500kHz
FeaturesAdaptive synchronous rectification control;Programmable dead-time;Reverse current detection and suppression;Abnormal state protection;Drive capability configurable
Switch Tube (Built-In/External)Non Built-In
Quiescent Current100uA
Number of Channels2
Operating Temperature-40℃~+125℃
Operating Voltage6.5V~35V
Peak Output Current(Sink)4.5A
Peak Output Current(Source)1.5A
Turn-Off Delay30ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

NCP4318 is an advanced synchronous rectification (SR) controller for LLC resonant converter with minimum external components. It has two gate driver stages for driving the SR MOSFETs which are rectifying the outputs of the secondary transformer windings. The two gate driver stages have their own Drain and Source sensing inputs and operate independently of each other. The advanced adaptive dead time control compensates a voltage across parasitic inductance to minimize the body diode conduction and maximize the system efficiency. The advanced turn−off control algorithm allows stable SR operation over entire load range. NCP4318 has two versions of pin assignment – NCP4318AXX, NCP4318BXX.

Features

AI Translation
  • Mixed Mode SR Turn−off Control
  • Anti Shoot−through Control for Reliable SR Operation
  • Separate 200 V Rated Sense Pins for the Drain and Dedicated Source Sense Pins
  • Advanced Adaptive Dead Time Control
  • SR Current Inversion Detection
  • Adaptive Minimum Turn−on Time for Noise Immunity
  • SR Conduction Time Increase Rate Limitation
  • Multi−level Turn−off Threshold Voltage
  • Adaptive Gate Voltage Control (10 V,6 V)
  • Low Operating Current (100 μA) in Green Mode
  • Soft Start for 512 Switching Cycle with 0 V/6 V Gate Output Voltage
  • Very Fast Turn−on and Turn−off Delay Time (30 ns/30 ns)
  • Large Gate Sourcing and Sinking Current (1.5 A/4.5 A)
  • Wide Operating Supply Voltage Range from 6.5 V to 35 V
  • Wide Operating Frequency Range (22 kHz to 500 kHz)
  • SOIC−8 Package
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • High Power Density Adapters
  • Large Screen LED−TV and OLED−TV Power Supplies
  • High Efficiency Desktop and Server Power Supplies
  • Networking and Telecom Power Supplies
  • High Power LED Lighting