LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCT SCT2A23ASTER product image
  • SCT2A23ASTER thumbnail 1
  • SCT2A23ASTER thumbnail 2
  • SCT2A23ASTER thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SCT SCT2A23ASTERRoHS

Manufacturer
SCTAsian Brands
MPN
SCT2A23ASTER
LCSC Part #
C2901894
Packaging
ESOP-8
Customer #
Key Attributes
4.5V-100V, 1.2A Step-down DC-DC Converter
Datasheetpdf iconSCT SCT2A23ASTER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSCT
PackagingESOP-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching300kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~100V
Switch tube (built-in/external)Built-in
Output Voltage1.2V~30V
Output Current1.2A
Quiescent Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SCT2A23A is 1.2A Step-down DCDC converter with wide input voltage, ranging from 4.5V to 100V, which integrates an 600mΩ high-side MOSFET and a 300mΩ low-side MOSFET. The SCT2A23A, adopting the constant-on time (COT) mode control, supports the PFM mode with typical 160uA low quiescent current which assists the converter on achieving high efficiency at light load or standby condition. The SCT2A23A features selectable operation mode at light load, which provides the flexibility to select Pulse Frequency Modulation (PFM) to achieve high efficiency at the light-load, Ultrasonic Mode (USM) to keep the switching frequency above audible frequency areas during light-load conditions, and forced Pulse Width Modulation (FPWM) to achieve smaller output ripple and support isolation buck topology. The SCT2A23A offers cycle-by-cycle current limit protection, thermal shutdown protection, output overvoltage protection and over temperature protection. The device is available in an 8-pin thermally enhanced ESOP-8 package.

Features

AI Translation
  • Wide Input Range: 4.5V - 100V
  • 1.2A Continuous Output Current
  • 2.75A peak current limit
  • Integrated 600mΩ High-Side and 300mΩ LowSide Power MOSFETs
  • 15uA Quiescent Current with VCC diode
  • 160uA Quiescent Current without VCC diode
  • Selectable PFM, USM and FPWM Operation Modes
  • 1.2V ±2% Feedback Reference Voltage
  • 4.3ms Internal Soft-start Time
  • Fixed Switching Frequency at 300KHz
  • COT Control Mode
  • FPWM mode support Iso-buck Topology
  • Precision Enable Threshold for Programmable Input Voltage
  • Under-Voltage Lock Out Protection (UVLO) Threshold and Hysteresis
  • Cycle-by-Cycle Current Limit
  • Over-Voltage Protection
  • Over-Temperature Protection
  • Available in an ESOP-8 Package

Applications

AI Translation
  • GPS tracker
  • E-bike, Scooter
  • BMS
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5746$ 2.57
10+$ 2.1649$ 21.65
30+$ 1.9068$ 57.20
100+$ 1.6987$ 169.87
500+$ 1.5793$ 789.65
1,000+$ 1.5277$ 1527.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$