STC Micro STC11F60XE-35I-PDIP40
| Fabricante | STC MicroAsian Brands |
| N.º de pieza fab. | STC11F60XE-35I-PDIP40 |
| Nº LCSC | C2901859 |
| Emb. | PDIP-40 |
| Número de Cliente | |
| Atrib. clave | Single-chip microcontrollers feature strong encryption, high speed, high reliability, low power consumption, and resistance to static electricity and interference. |
| Hoja de Datos | STC Micro STC11F60XE-35I-PDIP40 |
| Cumplimiento RoHS | 2 documentos disponibles |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | STC Micro | |
| Emb. | PDIP-40 | |
| Voltage - Supply | 3.7V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | 51 Series | |
| Program Storage Size | 60KB | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | STC Micro | |
| Emb. | PDIP-40 | |
| Voltage - Supply | 3.7V~5.5V | |
| Program Memory Type | FLASH |
| Tipo | Descripción | |
|---|---|---|
| CPU Core | 51 Series | |
| Program Storage Size | 60KB | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
STC11/10xx series 1T 8051 MCU with external data bus, high-speed, high-reliability, 1–2 UARTs STC11xx series 1T 8051 MCU without external data bus, high-speed, high-reliability, 1–2 UARTs
Características
Traducción por IA
- High speed: 1 clock/machine cycle, enhanced 8051 core, 6~12x faster than standard 8051
- Wide voltage range: 5.5~4.1V/3.7V, 2.1/2.4~3.6V (STC11/10L series)
- Low power design: Idle mode (can be woken up by any interrupt)
- Low power design: Power-down mode (can be woken up by any external interrupt, supports falling edge/low level and remote wake-up; STC11xx series also supports wake-up via dedicated internal power-down wake-up timer)
- Pins supporting power-down wake-up: P3.2/INT0, P3.3/INT1, T0/P3.4, T1/P3.5, RxD/P3.0 (or RxD/P1.6)
- Dedicated internal power-down wake-up timer (STC11 series only; not available in STC10 series)
- Operating frequency: 0~35MHz, equivalent to standard 8051: 0~420MHz
- Clock: External crystal or internal RC oscillator selectable, configured during ISP download programming
- 4/8/12/16/32/48/60/62K bytes on-chip Flash program memory, endurance >100,000 erase/write cycles
- 1280/512/256 bytes on-chip RAM data memory
- Large-capacity on-chip EEPROM, endurance >100,000 erase/write cycles
- ISP/IAP, in-system programmable/in-application programmable, no programmer/emulator required
- 2× 16-bit timers, compatible with standard 8051 timers T0/T1
- 1 independent baud rate generator (eliminates need for T2 as baud rate generator); T1 is used as baud rate generator by default
- Programmable clock output: T0 outputs clock on P3.4, T1 outputs clock on P3.5, BRT outputs clock on P1.0
- Hardware watchdog timer (WDT)
- Full-duplex UART, compatible with standard 8051, can be used as 2 serial ports (switchable between P3 and P1)
- Advanced instruction set architecture, compatible with standard 8051 instruction set, with hardware multiply/divide instructions
- General-purpose I/O (36/40 pins); after reset: quasi-bidirectional/weak pull-up (standard 8051 I/O mode); configurable in four modes: quasi-bidirectional/weak pull-up, strong push-pull/strong pull-up, input only/high-impedance, open-drain
- Each I/O pin can sink/source up to 20mA; for 44/40-pin ICs, total chip current is recommended not to exceed 120mA
- If I/O pins are insufficient, 3 general-purpose I/O lines can interface with 74HC595 for expansion; multiple chips can be cascaded to expand by dozens of I/O pins; ADC-based key scanning can also save I/O pins
- Advanced encryption using Macro Crystal 6th-generation encryption technology
- Exceptional EMI immunity and ESD protection; passes 20,000V ESD test at system level
- High speed, 1 clock/machine cycle; supports low-frequency crystals for significant EMI reduction
- Up to 40 I/O pins; reset pin can be used as I/O, eliminating external reset circuit
- Ultra-low power consumption: Power-down mode: <0.1μA with external interrupt wake-up, supports falling edge/low level and remote wake-up; STC11xx series adds dedicated power-down wake-up timer with typical current <2μA when active; Idle mode: typical <1.3mA; Normal operating mode: 2mA~7mA
- In-system programmable, no programmer or emulator required, supports remote upgrade
- Compatible with STC-ISP programmer, throughput up to 10,000 devices/person/day
- Integrated high-reliability internal reset circuit; reset pin can be left floating when configured as I/O
- 1/2/3/4/5/6K bytes on-chip Flash program memory, endurance >100,000 erase/write cycles
- 256 bytes on-chip RAM data memory
- General-purpose I/O (16/14/12 pins); after reset: quasi-bidirectional/weak pull-up (standard 8051 I/O mode); configurable in four modes: quasi-bidirectional/weak pull-up, strong push-pull/strong pull-up, input only/high-impedance, open-drain
- Each I/O pin can sink/source up to 20mA; for 20/18/16-pin ICs, total chip current is recommended not to exceed 70mA
Aplicaciones
Traducción por IA
- Water meters
- Gas meters
- Portable devices
En stock: 18
18 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 2.0734 | $ 2.07 |
| 10+ | $ 1.8163 | $ 18.16 |
| 33+ | $ 1.6067 | $ 53.02 |
| 99+ | $ 1.4429 | $ 142.85 |
| 528+ | $ 1.3676 | $ 722.09 |
| 1,056+ | $ 1.3364 | $ 1411.24 |
Encapsulado Estándar11/Full Tube | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | STC Micro | |
| Emb. | PDIP-40 | |
| Voltage - Supply | 3.7V~5.5V | |
| Program Memory Type | FLASH | |
| CPU Core | 51 Series | |
| Program Storage Size | 60KB | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | STC Micro | |
| Emb. | PDIP-40 | |
| Voltage - Supply | 3.7V~5.5V | |
| Program Memory Type | FLASH |
| Tipo | Descripción | |
|---|---|---|
| CPU Core | 51 Series | |
| Program Storage Size | 60KB | |
| CPU Maximum Speed | 35MHz | |
| Oscillator Type | Built-in |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
STC11/10xx series 1T 8051 MCU with external data bus, high-speed, high-reliability, 1–2 UARTs STC11xx series 1T 8051 MCU without external data bus, high-speed, high-reliability, 1–2 UARTs
Características
Traducción por IA
- High speed: 1 clock/machine cycle, enhanced 8051 core, 6~12x faster than standard 8051
- Wide voltage range: 5.5~4.1V/3.7V, 2.1/2.4~3.6V (STC11/10L series)
- Low power design: Idle mode (can be woken up by any interrupt)
- Low power design: Power-down mode (can be woken up by any external interrupt, supports falling edge/low level and remote wake-up; STC11xx series also supports wake-up via dedicated internal power-down wake-up timer)
- Pins supporting power-down wake-up: P3.2/INT0, P3.3/INT1, T0/P3.4, T1/P3.5, RxD/P3.0 (or RxD/P1.6)
- Dedicated internal power-down wake-up timer (STC11 series only; not available in STC10 series)
- Operating frequency: 0~35MHz, equivalent to standard 8051: 0~420MHz
- Clock: External crystal or internal RC oscillator selectable, configured during ISP download programming
- 4/8/12/16/32/48/60/62K bytes on-chip Flash program memory, endurance >100,000 erase/write cycles
- 1280/512/256 bytes on-chip RAM data memory
- Large-capacity on-chip EEPROM, endurance >100,000 erase/write cycles
- ISP/IAP, in-system programmable/in-application programmable, no programmer/emulator required
- 2× 16-bit timers, compatible with standard 8051 timers T0/T1
- 1 independent baud rate generator (eliminates need for T2 as baud rate generator); T1 is used as baud rate generator by default
- Programmable clock output: T0 outputs clock on P3.4, T1 outputs clock on P3.5, BRT outputs clock on P1.0
- Hardware watchdog timer (WDT)
- Full-duplex UART, compatible with standard 8051, can be used as 2 serial ports (switchable between P3 and P1)
- Advanced instruction set architecture, compatible with standard 8051 instruction set, with hardware multiply/divide instructions
- General-purpose I/O (36/40 pins); after reset: quasi-bidirectional/weak pull-up (standard 8051 I/O mode); configurable in four modes: quasi-bidirectional/weak pull-up, strong push-pull/strong pull-up, input only/high-impedance, open-drain
- Each I/O pin can sink/source up to 20mA; for 44/40-pin ICs, total chip current is recommended not to exceed 120mA
- If I/O pins are insufficient, 3 general-purpose I/O lines can interface with 74HC595 for expansion; multiple chips can be cascaded to expand by dozens of I/O pins; ADC-based key scanning can also save I/O pins
- Advanced encryption using Macro Crystal 6th-generation encryption technology
- Exceptional EMI immunity and ESD protection; passes 20,000V ESD test at system level
- High speed, 1 clock/machine cycle; supports low-frequency crystals for significant EMI reduction
- Up to 40 I/O pins; reset pin can be used as I/O, eliminating external reset circuit
- Ultra-low power consumption: Power-down mode: <0.1μA with external interrupt wake-up, supports falling edge/low level and remote wake-up; STC11xx series adds dedicated power-down wake-up timer with typical current <2μA when active; Idle mode: typical <1.3mA; Normal operating mode: 2mA~7mA
- In-system programmable, no programmer or emulator required, supports remote upgrade
- Compatible with STC-ISP programmer, throughput up to 10,000 devices/person/day
- Integrated high-reliability internal reset circuit; reset pin can be left floating when configured as I/O
- 1/2/3/4/5/6K bytes on-chip Flash program memory, endurance >100,000 erase/write cycles
- 256 bytes on-chip RAM data memory
- General-purpose I/O (16/14/12 pins); after reset: quasi-bidirectional/weak pull-up (standard 8051 I/O mode); configurable in four modes: quasi-bidirectional/weak pull-up, strong push-pull/strong pull-up, input only/high-impedance, open-drain
- Each I/O pin can sink/source up to 20mA; for 20/18/16-pin ICs, total chip current is recommended not to exceed 70mA
Aplicaciones
Traducción por IA
- Water meters
- Gas meters
- Portable devices
C2901859 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



