PANJIT BSS84DW_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | BSS84DW_R1_00001 |
| LCSC Part # | C2901418 |
| Packaging | SOT-363(SC-70-6L) |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 130mA SOT-363(SC-70-6L) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363(SC-70-6L) | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 10Ω@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 45pF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two electrically-isolated P-channel, enhancement-mode MOSFETs, housed in a very small SOT-363 (SC70-6L) package. This device is ideal for portable applications where board space is at a premium.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Fast Switching
- Lead free in compliance with EU RoHS 2011/65/EU directive Green molding compound as per IEC61249 Std. (Halogen Free)
Applications
AI Translation
- Switching Power Supplies
- Hand-Held Computers
- PDAs
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.057 | $ 0.57 |
| 100+ | $ 0.045 | $ 4.50 |
| 300+ | $ 0.039 | $ 11.70 |
| 3,000+ | $ 0.033 | $ 99.00 |
| 6,000+ | $ 0.0293 | $ 175.80 |
| 9,000+ | $ 0.0275 | $ 247.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363(SC-70-6L) | |
| Drain to Source Voltage | 50V | |
| Output Capacitance(Coss) | 25pF | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 10Ω@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 45pF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two electrically-isolated P-channel, enhancement-mode MOSFETs, housed in a very small SOT-363 (SC70-6L) package. This device is ideal for portable applications where board space is at a premium.
Features
AI Translation
- Low On-Resistance
- Low Gate Threshold Voltage
- Fast Switching
- Lead free in compliance with EU RoHS 2011/65/EU directive Green molding compound as per IEC61249 Std. (Halogen Free)
Applications
AI Translation
- Switching Power Supplies
- Hand-Held Computers
- PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



