LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BZT52-C5V1_R1_00001 product image
  • BZT52-C5V1_R1_00001 thumbnail 1
  • BZT52-C5V1_R1_00001 thumbnail 2
  • BZT52-C5V1_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT BZT52-C5V1_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
BZT52-C5V1_R1_00001
LCSC Part #
C2901406
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 410mW SOD-123
Datasheetpdf iconPANJIT BZT52-C5V1_R1_00001
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.029$ 0.58
200+$ 0.0226$ 4.52
600+$ 0.0191$ 11.46
3,000+$ 0.0153$ 45.90
9,000+$ 0.0135$ 121.50
21,000+$ 0.0125$ 262.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Tolerance-
Pd - Power Dissipation410mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@0.8V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece