KNSCHA LIC0813N3R8C020
| Manufacturer | KNSCHAAsian Brands |
| MPN | LIC0813N3R8C020 |
| LCSC Part # | C2901331 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 20F 3.8V -20%~+80% Through Hole,P=3.5mm Electric Double Layer Capacitors (EDLC), Supercapacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Electric Double Layer Capacitors (EDLC), Supercapacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=3.5mm | |
| Capacitance | 20F | |
| Height - Seated(Max) | 13mm | |
| Operating Temperature | -20℃~+65℃ | |
| Voltage Rating | 3.8V | |
| Diameter | 8mm | |
| Tolerance | -20%~+80% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8643 | $ 0.86 |
| 10+ | $ 0.7103 | $ 7.10 |
| 50+ | $ 0.5935 | $ 29.68 |
| 100+ | $ 0.5173 | $ 51.73 |
| 500+ | $ 0.4719 | $ 235.95 |
| 1,000+ | $ 0.4476 | $ 447.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |



