WEIDA BTA06-800CW
| Manufacturer |
WEIDA
Asian Brands |
| Mfr. Part # | BTA06-800CW |
| LCSC Part # | C2900881 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | 800V 6A TO-220 |
| Description | 35mA 800V TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WEIDA | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2876 | $ 1.44 |
50+ | $ 0.2218 | $ 11.09 |
150+ | $ 0.1958 | $ 29.37 |
500+ | $ 0.1632 | $ 81.60 |
2,000+ | $ 0.1488 | $ 297.60 |
4,000+ | $ 0.1401 | $ 560.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$