LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BAT46W product image
  • BAT46W thumbnail 1
  • BAT46W thumbnail 2
  • BAT46W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BAT46WRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BAT46W
LCSC Part #
C2900724
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-123
Datasheetpdf iconBLUE ROCKET BAT46W
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0229$ 0.46
200+$ 0.0179$ 3.58
600+$ 0.015$ 9.00
3,000+$ 0.0134$ 40.20
9,000+$ 0.0119$ 107.10
21,000+$ 0.0111$ 233.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBLUE ROCKET
PackagingSOD-123
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)1V@250mA
Reverse Leakage Current (Ir)2uA@75V
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified150mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece