BLUE ROCKET SS14
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | SS14 |
| LCSC Part # | C2900678 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA |
| Description | Diode Independent 40V 1A Surface Mount SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
11,780 
11,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0197 | $ 0.39 |
200+ | $ 0.0152 | $ 3.04 |
600+ | $ 0.0128 | $ 7.68 |
5,000+ | $ 0.0113 | $ 56.50 |
10,000+ | $ 0.01 | $ 100.00 |
20,000+ | $ 0.0093 | $ 186.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$