JSMSEMI BTA24-800CRG TO-220
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BTA24-800CRG TO-220 |
| LCSC Part # | C2900657 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 800V 25A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 80mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220AB non insulated package
- Suitables for general purpose AC switching
Applications
AI Translation
- static relays
- heating regulation
- induction motor starting circuits
- light dimmers
- motor speed controllers
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.572$ 0.4862 | $ 0.49 |
| 10+ | $ 0.4667$ 0.3967 | $ 3.97 |
| 50+ | $ 0.3841$ 0.3265 | $ 16.33 |
| 100+ | $ 0.3306$ 0.2811 | $ 28.11 |
| 500+ | $ 0.2998$ 0.2549 | $ 127.45 |
| 1,000+ | $ 0.2836$ 0.2411 | $ 241.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 80mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220AB non insulated package
- Suitables for general purpose AC switching
Applications
AI Translation
- static relays
- heating regulation
- induction motor starting circuits
- light dimmers
- motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



