JSMSEMI BTA24-800BRG TO-220
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BTA24-800BRG TO-220 |
| LCSC Part # | C2900655 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 800V 25A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220AB non insulated package
- Suitables for general purpose AC switching
Applications
AI Translation
- static relays
- heating regulation
- induction motor starting circuits
- light dimmers
- motor speed controllers
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5769 | $ 0.58 |
| 10+ | $ 0.4635 | $ 4.64 |
| 50+ | $ 0.3906 | $ 19.53 |
| 100+ | $ 0.3355 | $ 33.55 |
| 500+ | $ 0.3015 | $ 150.75 |
| 1,000+ | $ 0.2836 | $ 283.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220AB non insulated package
- Suitables for general purpose AC switching
Applications
AI Translation
- static relays
- heating regulation
- induction motor starting circuits
- light dimmers
- motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



