JSMSEMI RCLAMP0524P.TCT
| Manufacturer | JSMSEMIAsian Brands |
| MPN | RCLAMP0524P.TCT |
| LCSC Part # | C2900647 |
| Packaging | DFN-10(2.5x1.0) |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN-10(2.5x1.0) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-10(2.5x1.0) | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Solid-state silicon-avalanche technology
- Low operating and clamping voltage
- Up to four I/O Lines of Protection
- Ultra low capacitance: 0.3pF typical(l/O to I/O)
- Low Leakage
- Low operating voltage:5V
- Flow-Through design
Applications
AI Translation
- Digital Visual Interface(DVI)
- MDDI Ports
- DisplayPort TM Interface
- PCI Express
- High Definition Multi-Media Interface(HDMI)
- eSATA Interfaces
In-Stock: 9,520
9,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0408$ 0.0286 | $ 0.57 |
| 200+ | $ 0.0323$ 0.0227 | $ 4.54 |
| 600+ | $ 0.0275$ 0.0193 | $ 11.58 |
| 3,000+ | $ 0.0231$ 0.0162 | $ 48.60 |
| 12,000+ | $ 0.0206$ 0.0145 | $ 174.00 |
| 18,000+ | $ 0.0193$ 0.0136 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | DFN-10(2.5x1.0) | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Solid-state silicon-avalanche technology
- Low operating and clamping voltage
- Up to four I/O Lines of Protection
- Ultra low capacitance: 0.3pF typical(l/O to I/O)
- Low Leakage
- Low operating voltage:5V
- Flow-Through design
Applications
AI Translation
- Digital Visual Interface(DVI)
- MDDI Ports
- DisplayPort TM Interface
- PCI Express
- High Definition Multi-Media Interface(HDMI)
- eSATA Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



