OSRAM SFH 4555-CWDW
| Manufacturer | |
| Mfr. Part # | SFH 4555-CWDW |
| LCSC Part # | C2900383 |
| Package | Through Hole |
| Customer # | |
| Description | 860nm 1.5V Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8617 | $ 0.86 |
10+ | $ 0.6976 | $ 6.98 |
30+ | $ 0.6155 | $ 18.47 |
100+ | $ 0.535 | $ 53.50 |
500+ | $ 0.4861 | $ 243.05 |
1,000+ | $ 0.4608 | $ 460.80 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$