OSRAM SFH 2430-Z
| Manufacturer | |
| MPN | SFH 2430-Z |
| LCSC Part # | C2900226 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 6V 400nm~900nm 100pA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 6V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~900nm | |
| Dark Current | 100pA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: clear epoxy resin
- Spectral sensitivity matched to human eye response
- Low temperature coefficient of spectral sensitivity
- High linearity
- DIL plastic package for high packing density
Applications
AI Translation
- Ambient light sensor
- Health monitoring
In-Stock: 276
276 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0373 | $ 2.04 |
| 10+ | $ 1.7572 | $ 17.57 |
| 30+ | $ 1.5813 | $ 47.44 |
| 100+ | $ 1.4006 | $ 140.06 |
| 500+ | $ 1.3192 | $ 659.60 |
| 1,500+ | $ 1.285 | $ 1927.50 |
Standard Packaging1500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 6V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~900nm | |
| Dark Current | 100pA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: clear epoxy resin
- Spectral sensitivity matched to human eye response
- Low temperature coefficient of spectral sensitivity
- High linearity
- DIL plastic package for high packing density
Applications
AI Translation
- Ambient light sensor
- Health monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



