LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1255IDBR product image
  • ADS1255IDBR thumbnail 1
  • ADS1255IDBR thumbnail 2
  • ADS1255IDBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1255IDBRRoHS

Manufacturer
MPN
ADS1255IDBR
LCSC Part #
C29001
Packaging
SSOP-20-208mil
Customer #
Key Attributes
Very Low Noise, 24-Bit Analog-to-Digital Converter
Datasheetpdf iconTI ADS1255IDBR
In-Stock: 1,767
1,767 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1204$ 9.12
10+$ 7.8333$ 78.33
30+$ 7.0483$ 211.45
100+$ 6.3901$ 639.01
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSSOP-20-208mil
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Clock Frequency7.68MHz
FeaturesMultiplexers;Input buffer;Integrated modulator;Built-in digital filter;Auto calibration
InterfaceSPI
Quiescent Current (Iq)2uA
Resolution(Bits)30kHz;24
Voltage - Supply5V;1.8V~3.6V
Number of Channels1
ADC architectureSigma-Delta
Integral non - linearity-
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADS1255 and ADS1256 are extremely low-noise, 24-bit analog-to-digital (A/D) converters. They provide complete high-resolution measurement solutions for the most demanding applications. The converter is comprised of a 4th-order, delta-sigma (ΔΣ) modulator followed by a programmable digital filter. A flexible input multiplexer handles differential or single-ended signals and includes circuitry to verify the integrity of the external sensor connected to the inputs. The selectable input buffer greatly increases the input impedance and the low-noise programmable gain amplifier (PGA) provides gains from 1 to 64 in binary steps. The programmable filter allows the user to optimize between a resolution of up to 23 bits noise-free and a data rate of up to 30k samples per second (SPS). The converters offer fast channel cycling for measuring multiplexed inputs and can also perform one-shot conversions that settle in just a single cycle. Communication is handled over an SPI-compatible serial interface that can operate with a 2-wire connection. Onboard calibration supports both self and system correction of offset and gain errors for all the PGA settings. Bidirectional digital I/Os and a programmable clock output driver are provided for general use. The ADS1255 is packaged in an SSOP-20, and the ADS1256 in an SSOP-28.

Features

AI Translation
  • 24 Bits, No Missing Codes − All Data Rates and PGA Settings
  • Up to 23 Bits Noise-Free Resolution
  • ±0.0010% Nonlinearity (max)
  • Data Output Rates to 30kSPS
  • Fast Channel Cycling − 18.6 Bits Noise-Free (21.3 Effective Bits) at 1.45kHz One-Shot Conversions with Single-Cycle Settling
  • Flexible Input Multiplexer with Sensor Detect − Four Differential Inputs (ADS1256 only) Eight Single-Ended Inputs (ADS1256 only)
  • Chopper-Stabilized Input Buffer
  • Low-Noise PGA: 27nV Input-Referred Noise
  • Self and System Calibration for All PGA Settings
  • 5V Tolerant SPI-Compatible Serial Interface
  • Analog Supply: 5V
  • Digital Supply: 1.8V to 3.6V
  • Power Dissipation − As Low as 38mW in Normal Mode − 0.4mW in Standby Mode

Applications

AI Translation
  • Scientific Instrumentation
  • Industrial Process Control
  • Medical Equipment
  • Test and Measurement
  • Weigh Scales