OSRAM LO L29K-J2L1-24-0-2-R18-Z
| Manufacturer | |
| Mfr. Part # | LO L29K-J2L1-24-0-2-R18-Z |
| LCSC Part # | C2899911 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE 0603 SMD |
| Description | 2mA 9.8mcd 606nm Orange 1.8V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,325 
4,325
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.218 | $ 1.09 |
50+ | $ 0.1713 | $ 8.57 |
150+ | $ 0.1512 | $ 22.68 |
500+ | $ 0.1262 | $ 63.10 |
2,500+ | $ 0.1151 | $ 287.75 |
5,000+ | $ 0.1084 | $ 542.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$