OSRAM KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S
| Manufacturer | |
| Mfr. Part # | KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S |
| LCSC Part # | C2899737 |
| Package | SMD,1.4x0.8mm |
| Customer # | |
| Key Attributes | LED WHITE FROSTED WHITE LENS SMD |
| Description | 10mA 680mcd White 2.95V SMD,1.4x0.8mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Package | SMD,1.4x0.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1248 | $ 0.62 |
50+ | $ 0.1221 | $ 6.11 |
150+ | $ 0.1203 | $ 18.05 |
500+ | $ 0.1186 | $ 59.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$