OSRAM BPY 62-3/4
| Manufacturer | |
| Mfr. Part # | BPY 62-3/4 |
| LCSC Part # | C2899039 |
| Package | TO-206AA(TO-18) |
| Customer # | |
| Description | 100mA 35V 830nm 50nA TO-206AA(TO-18) Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Package | TO-206AA(TO-18) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6155 | $ 1.62 |
200+ | $ 0.625 | $ 125.00 |
500+ | $ 0.6034 | $ 301.70 |
1,000+ | $ 0.5926 | $ 592.60 |
Standard Packaging 1000/Full
Tray | ||
Better price for more quantity?
$