OSRAM BPW 34 FAS-Z
| Manufacturer | |
| MPN | BPW 34 FAS-Z |
| LCSC Part # | C2899012 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode with Daylight Filter; in SMT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 16V | |
| Spectral Range | 730nm~1100nm | |
| Viewing Angle | 60° | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: black epoxy
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Especially suitable for applications from 730 nm to 1100 nm
- Short switching time (typ. 20 ns)
- DIL plastic package with high packing density
- Suitable for reflow soldering
Applications
AI Translation
- Rain Sensors
In-Stock: 269
269 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6305 | $ 0.63 |
| 10+ | $ 0.6175 | $ 6.18 |
| 30+ | $ 0.6077 | $ 18.23 |
| 100+ | $ 0.598 | $ 59.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 16V | |
| Spectral Range | 730nm~1100nm | |
| Viewing Angle | 60° | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 150mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package: black epoxy
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Especially suitable for applications from 730 nm to 1100 nm
- Short switching time (typ. 20 ns)
- DIL plastic package with high packing density
- Suitable for reflow soldering
Applications
AI Translation
- Rain Sensors
C2899012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
