ST STLQ015M30R
| Manufacturer | |
| Mfr. Part # | STLQ015M30R |
| LCSC Part # | C2898991 |
| Package | SOT-23-5L |
| Customer # | |
| Key Attributes | 150 mA - Ultra-Low Quiescent Current Linear Regulator |
| Description | 40dB@(1kHz) Positive Fixed 3V SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Package | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5919 | $ 0.59 |
10+ | $ 0.481 | $ 4.81 |
30+ | $ 0.4255 | $ 12.77 |
100+ | $ 0.37 | $ 37.00 |
500+ | $ 0.3376 | $ 168.80 |
1,000+ | $ 0.3207 | $ 320.70 |
Standard Packaging 3000/Full
Reel | ||