HTCSEMI HT4871ARZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT4871ARZ |
| LCSC Part # | C2898741 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3W Audio Power Amplifier with Shutdown Mode |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 6.5mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Analog voltage gain;Enable/shutdown function;ESD protection | |
| Total Harmonic Distortion + Noise (THD+N) | 0.25% | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 1.5Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 6.5mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Analog voltage gain;Enable/shutdown function;ESD protection |
| Type | Description | |
|---|---|---|
| Total Harmonic Distortion + Noise (THD+N) | 0.25% | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 1.5Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Introduction
The HT4871 is a mono bridged audio power amplifier capable of delivering 3W of continuous average power into a 3Ω load with less than 10% THD when powered by a 5V power supply. To conserve power in portable applications, the HT4871's micropower shutdown mode (Δ[lQ = 0.6μA, typ) is activated when VDD is applied to the SHUTDOWN pin. Boomer audio power amplifiers are designed specifically to provide high power, high fidelity audio output. They require few external components and operate on low supply voltages from 2.0V to 5.5V. Since the HT4871 does not require output coupling capacitors, bootstrap capacitors, or snubber networks, it is ideally suited for low-power portable systems that require minimum volume and weight. Additional HT4871 features include thermal shutdown protection, unity-gain stability, and external gain set.
Features
- No Output Coupling Capacitors, Bootstrap Capacitors, or Snubber Circuits Required
- Unity-gain Stable
- WSON, VSSOP, SOIC, or PDIP Packaging
- External Gain Configuration Capability
- Pin Compatible with the LM4861
Applications
- Portable Computers
- Desktop Computers
- Low Voltage Audio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1947$ 0.0974 | $ 0.49 |
| 50+ | $ 0.1538$ 0.0769 | $ 3.85 |
| 150+ | $ 0.1363$ 0.0682 | $ 10.23 |
| 500+ | $ 0.1144$ 0.0572 | $ 28.60 |
| 2,500+ | $ 0.1047$ 0.0524 | $ 131.00 |
| 5,000+ | $ 0.0989$ 0.0495 | $ 247.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 6.5mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Analog voltage gain;Enable/shutdown function;ESD protection | |
| Total Harmonic Distortion + Noise (THD+N) | 0.25% | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 1.5Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 6.5mA | |
| Voltage - Supply | 2V~5.5V | |
| Features | Analog voltage gain;Enable/shutdown function;ESD protection |
| Type | Description | |
|---|---|---|
| Total Harmonic Distortion + Noise (THD+N) | 0.25% | |
| Operating Temperature | -40℃~+85℃ | |
| Speaker Channels | 1-Channel | |
| Output Power | 1.5Wx1@8Ω | |
| Power Supply Rejection Ratio (PSRR) | 60dB |
Introduction
The HT4871 is a mono bridged audio power amplifier capable of delivering 3W of continuous average power into a 3Ω load with less than 10% THD when powered by a 5V power supply. To conserve power in portable applications, the HT4871's micropower shutdown mode (Δ[lQ = 0.6μA, typ) is activated when VDD is applied to the SHUTDOWN pin. Boomer audio power amplifiers are designed specifically to provide high power, high fidelity audio output. They require few external components and operate on low supply voltages from 2.0V to 5.5V. Since the HT4871 does not require output coupling capacitors, bootstrap capacitors, or snubber networks, it is ideally suited for low-power portable systems that require minimum volume and weight. Additional HT4871 features include thermal shutdown protection, unity-gain stability, and external gain set.
Features
- No Output Coupling Capacitors, Bootstrap Capacitors, or Snubber Circuits Required
- Unity-gain Stable
- WSON, VSSOP, SOIC, or PDIP Packaging
- External Gain Configuration Capability
- Pin Compatible with the LM4861
Applications
- Portable Computers
- Desktop Computers
- Low Voltage Audio Systems
C2898741 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



