LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW MUR1560AC product image
  • MUR1560AC thumbnail 1
  • MUR1560AC thumbnail 2
  • MUR1560AC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW MUR1560ACRoHS

Manufacturer
YFWAsian Brands
MPN
MUR1560AC
LCSC Part #
C2898637
Packaging
TO-220AC
Customer #
Key Attributes
Diode 600V 15A TO-220AC
Datasheetpdf iconYFW MUR1560AC
In-Stock: 1,359
1,359 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5663$ 0.57
10+$ 0.4621$ 4.62
50+$ 0.3802$ 19.01
100+$ 0.3289$ 32.89
500+$ 0.2984$ 149.20
1,000+$ 0.2824$ 282.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingTO-220AC
Reverse Recovery Time (trr)40ns
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V
Reverse Leakage Current (Ir)2uA@600V
Non-Repetitive Peak Forward Surge Current270A
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High-speed switching capability
  • High current capability
  • High forward surge capability
  • Low power dissipation, high efficiency
  • High reliability
  • For low-voltage, high-frequency inverters