YFW MUR3060PT
| Manufacturer | YFWAsian Brands |
| MPN | MUR3060PT |
| LCSC Part # | C2898616 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | Diode 600V 15A TO-247 |
| Datasheet | YFW MUR3060PT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@15A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@15A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
In-Stock: 398
398 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4396$ 1.3677 | $ 1.37 |
| 10+ | $ 1.2199$ 1.1590 | $ 11.59 |
| 30+ | $ 0.9559$ 0.9082 | $ 27.25 |
| 90+ | $ 0.8198$ 0.7789 | $ 70.10 |
| 510+ | $ 0.7592$ 0.7213 | $ 367.86 |
| 1,200+ | $ 0.7313$ 0.6948 | $ 833.76 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@15A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.2V@15A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 15A |
Help & FeedbackShow similar products (0) >
C2898616 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MUR6060PT | YFW | TO-247 | 821 | $2.3365 $2.4594 | ||
| MUR6060SPT | YFW | TO-247 | 30 | $0.9176 $0.9658 | ||
| MUR4060SPT | YFW | TO-247 | 7 | $0.7367 $0.7754 | ||
| MUR8060PTS | YFW | TO-247S | 21 | $1.7428 $1.9364 | ||
| MUR8060PT | YFW | TO-247 | 69 | $2.0234 $2.1298 | ||
| MUR3060SPT | YFW | TO-247 | 30 | $0.9020 $0.9494 | ||
| MUR60120PT | YFW | TO-247 | 294 | $2.6249 $2.9165 |



