YFW MBR40200PT-B
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR40200PT-B |
| LCSC Part # | C2898532 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-247 |
| Description | 450A 200V 1 Pair Common Cathode 860mV@20A 20A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
113 
113
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9989 | $ 1.00 |
10+ | $ 0.8025 | $ 8.03 |
30+ | $ 0.695 | $ 20.85 |
90+ | $ 0.5984 | $ 53.86 |
510+ | $ 0.5392 | $ 274.99 |
1,200+ | $ 0.5096 | $ 611.52 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$