YFW MBR1060CS
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MBR1060CS |
| LCSC Part # | C2898501 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V TO-252 |
| Description | 190A 60V 1 Pair Common Cathode 690mV@5A 5A TO-252 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,555 
2,555
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1866 | $ 0.93 |
50+ | $ 0.1451 | $ 7.26 |
150+ | $ 0.1273 | $ 19.10 |
500+ | $ 0.1051 | $ 52.55 |
2,500+ | $ 0.0983 | $ 245.75 |
5,000+ | $ 0.0923 | $ 461.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$