YFW MB210S
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | MB210S |
| LCSC Part # | C2898374 |
| Package | MBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V 2A MBS |
| Description | Bridge Rectifier 100V 2A Surface Mount MBS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | MBS |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790
2,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1937 $ 0.1550 | $ 0.78 |
50+ | $ 0.154 $ 0.1232 | $ 6.16 |
150+ | $ 0.137 $ 0.1096 | $ 16.44 |
500+ | $ 0.1159 $ 0.0928 | $ 46.40 |
3,000+ | $ 0.1064 $ 0.0852 | $ 255.60 |
6,000+ | $ 0.1007 $ 0.0806 | $ 483.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$