YFW SS320F
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | SS320F |
| LCSC Part # | C2898350 |
| Package | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V SMAF |
| Description | 70A Independent 200V 950mV@3A 3A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0482 | $ 0.48 |
100+ | $ 0.0386 | $ 3.86 |
300+ | $ 0.0338 | $ 10.14 |
3,000+ | $ 0.0278 | $ 83.40 |
6,000+ | $ 0.025 | $ 150.00 |
9,000+ | $ 0.0235 | $ 211.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$